Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part No37032
Newark Part No.99Y7725
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $161.180 |
Price for:Each
Minimum: 1
Multiple: 1
$161.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37032
Newark Part No.99Y7725
Technical Datasheet
CT ConstructionSplit Core
Turns Ratio200:5
Current Ratio200:5
Accuracy ClassClass 1
Power Rating2.5VA
Frequency Max60Hz
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current200A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
Split Core
Current Ratio
200:5
Power Rating
2.5VA
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Turns Ratio
200:5
Accuracy Class
Class 1
Frequency Max
60Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate