New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Instrument Transformers
                      4. Current Transformers
                      Print Page

                      37030

                      Current Transformer, Three Phase, 3-Phase Molded Case, 300:5, Class 1, 10 VA, 60Hz

                      SIMPSON 37030
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIMPSON
                      Manufacturer Part No37030
                      Newark Part No.27C0306
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$202.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $202.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIMPSON
                      Manufacturer Part No37030
                      Newark Part No.27C0306
                      Technical Datasheet

                      Data Sheet

                      CT Construction3-Phase Molded Case
                      Input Current300A
                      Current Ratio300:5
                      Turns Ratio300:5
                      Frequency Min50Hz
                      Accuracy ClassClass 1
                      Frequency Max400Hz
                      Power Rating10VA
                      Window Diameter-
                      Frequency Range60Hz
                      Transformer MountingFeet Mount
                      Transformer TerminalsStud
                      Transformer ApplicationsMetering
                      Primary Current300A
                      Secondary Current Nom5A
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 37030 is a 10VA 300:5 terminal style Current Transformer for use with GIMA® 3-phase meters. It is equipped with terminals to permit easy connection to the GIMA units. These terminals are #8-32 brass studs and come with a flat washer, lock washer and a regular nut.

                      • ±1% @ 60Hz Accuracy

                      Applications

                      Power Management, Test & Measurement, Industrial

                      Technical Specifications

                      CT Construction

                      3-Phase Molded Case

                      Current Ratio

                      300:5

                      Frequency Min

                      50Hz

                      Frequency Max

                      400Hz

                      Window Diameter

                      -

                      Transformer Mounting

                      Feet Mount

                      Transformer Applications

                      Metering

                      Secondary Current Nom

                      5A

                      SVHC

                      To Be Advised

                      Input Current

                      300A

                      Turns Ratio

                      300:5

                      Accuracy Class

                      Class 1

                      Power Rating

                      10VA

                      Frequency Range

                      60Hz

                      Transformer Terminals

                      Stud

                      Primary Current

                      300A

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.