New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      EFM32-G8XX-STK

                      Development Kit, EFM32™ Gecko MCU's, Advanced Energy Monitor, J-Link, User Debugging

                      SILICON LABS EFM32-G8XX-STK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoEFM32-G8XX-STK
                      Newark Part No.78R4568
                      Product RangeGecko
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$141.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $141.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoEFM32-G8XX-STK
                      Newark Part No.78R4568
                      Product RangeGecko
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerEnergy Micro
                      No. of Bits32bit
                      Silicon Family NameEFM32Gxxx
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M3
                      Silicon Core NumberEFM32
                      Kit ContentsCapacitive Touch Slider and Button, J-Link Debugger
                      Product RangeGecko
                      SVHCTo Be Advised

                      Product Overview

                      The EFM32-G8XX-STK is an EFM32 Gecko Starter Kit for rapid prototyping of ultra low power microcontroller applications. It consists of a single board with an EFM32G890 MCU and some peripherals like a 160 segment LCD, along with a comprehensive software development environment. All available I/O is placed on breakout pads for easy access. The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their application's energy consumption. Combined with the possibility to isolate the motherboard's components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible. The on-board emulator enables extremely simple setup and combined with the peripherals, the breakout pads and the software development environment, the development kit gives a complete basis for application design and prototyping.

                      • Advanced energy monitor (AEM)
                      • Always available when running under USB power
                      • 160-segment LCD
                      • 4 User LEDs
                      • 2 Pushbutton switches
                      • 1 System reset pushbutton switch
                      • On-board SEGGER J-Link USB emulator
                      • ARM 20-pin JTAG/SWD standard debug in/out connector
                      • MCU supports 32.768kHz crystal and 32MHz crystal
                      • Setup control, switch to disconnect battery

                      Applications

                      Test & Measurement, Embedded Design & Development

                      Technical Specifications

                      Silicon Manufacturer

                      Energy Micro

                      Silicon Family Name

                      EFM32Gxxx

                      Core Sub-Architecture

                      Cortex-M3

                      Kit Contents

                      Capacitive Touch Slider and Button, J-Link Debugger

                      SVHC

                      To Be Advised

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      EFM32

                      Product Range

                      Gecko

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      Alternatives for EFM32-G8XX-STK

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.