Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU10010AB200AA0
Newark Part No.89AH1906
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU10010AB200AA0
Newark Part No.89AH1906
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
For Use WithSiemens 22mm Illuminated Pushbutton Switches
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeSIRUS ACT 3SU1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
Siemens 22mm Illuminated Pushbutton Switches
Product Range
SIRUS ACT 3SU1 Series
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate