New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      WL34-R240

                      Photoelectric Sensor, 22m, SPDT Relay, Retroreflective, 12 to 240V, W34 Series

                      SICK WL34-R240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoWL34-R240
                      Newark Part No.55X3787
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$322.540
                      5+$288.200
                      10+$251.450
                      25+$232.010
                      50+$209.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $322.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoWL34-R240
                      Newark Part No.55X3787
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max22m
                      Sensing MethodRetroreflective
                      Product Range-
                      Connection MethodM16 Connector
                      Supply Voltage Min12V
                      Supply Voltage Max240V
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      WL34-R240 is a W34 series dual lens, compact photoelectric retro-reflective sensor.

                      • Rectangular housing design (light emission), polarization filter
                      • Sensing range from 0.03m to 22m (P250F), IP67 rating, UL file No. NRKH.E181493 & NRKH7.E181493
                      • Visible red light type of light, LED light source, plastic-ABS housing material
                      • Ø 250mm (15m) light spot size (distance), 660nm wave length, potentiometer adjustment
                      • Supply voltage range from 20VAC/DC to 250VAC/DC, <lt/> 2VA power consumption
                      • Relay, electrically isolated switching output, change-over contacts output function
                      • Light switching, dark switching mode, ≤ 10ms response time, 10Hz switching frequency
                      • Off delay, on delay, adjustable time functions, terminal connection with M16 gland connection type
                      • Adjustable via time delay selector switch, 0.5s to 10s delay time, plastic-ABS housing material
                      • Ambient operating temperature range from -40°C to +60°C, dimension (W x H x D) is 27 x 92 x 70mm

                      Technical Specifications

                      Sensing Distance Max

                      22m

                      Product Range

                      -

                      Supply Voltage Min

                      12V

                      SVHC

                      No SVHC (17-Jan-2022)

                      Sensing Method

                      Retroreflective

                      Connection Method

                      M16 Connector

                      Supply Voltage Max

                      240V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.