New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      IMB18-12NPPVC0S

                      Inductive Proximity Sensor, 12 mm, PNP, M18 x 1, 10 to 30 VDC, IMB Series

                      SICK IMB18-12NPPVC0S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoIMB18-12NPPVC0S
                      Newark Part No.32AC7347
                      Product RangeIMB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$97.920
                      5+$89.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $97.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoIMB18-12NPPVC0S
                      Newark Part No.32AC7347
                      Product RangeIMB Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeIMB Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      IMB18-12NPPVC0S is an IMB series inductive proximity sensor. Special applications zones with coolants and lubricants, Mobile machines, Difficult application conditions.

                      • Cylindrical thread design and standard design housing, III protection class
                      • M18 x 1 thread size, Ø 18mm diameter, 12mm sensing range
                      • Non-flush installation type, 1,000Hz switching frequency, 4-pin male connector M12 connection type
                      • PNP switching output, complementary output function, DC 4-wire electrical wiring
                      • IP68, IP69K enclosure rating, resistant against coolant lubricants, IO-Link, temperature resistance
                      • Supply voltage range from 10VDC to 30VDC, ≤ 2V voltage drop, ≤ 2% reproducibility
                      • ≤ 200mA continuous current, ≤ 10mA no load current, typ 60Nm tightening torque max
                      • Short-circuit, reverse polarity, power-up pulse protection, UL file No. E181493
                      • Stainless steel V2A, DIN 1.4305 / AISI 303 housing material, plastic-LCP sensing face material
                      • Ambient operating temperature range from -40°C to +100°C, 65mm housing length, 39mm thread length

                      Contents

                      Inductive proximity sensor, Mounting nut, V2A stainless steel, with locking teeth (2x).

                      Technical Specifications

                      Product Range

                      IMB Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.