New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Torque & Turbidity
                      Print Page

                      TNP-5

                      Torque Meter, Digital, 0N-m to 5N-m, 0.5% Accuracy, TNP Series

                      SHIMPO INSTRUMENTS TNP-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSHIMPO INSTRUMENTS
                      Manufacturer Part NoTNP-5
                      Newark Part No.79R2818
                      Product RangeTNP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,425.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,425.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSHIMPO INSTRUMENTS
                      Manufacturer Part NoTNP-5
                      Newark Part No.79R2818
                      Product RangeTNP Series
                      Technical Datasheet

                      Data Sheet

                      Torque Range N-m0N-m to 5N-m
                      Torque Range ft-lb0in-lb to 44.25in-lb
                      Accuracy0.5%
                      Product RangeTNP Series
                      SVHCTo Be Advised

                      Product Overview

                      TNP digital torque meter is a precision instrument for measuring OPEN and CLOSE torque values for various applications.

                      • Precise ± 0.5% F.S. accuracy ensures exact results
                      • Measuring range 0-5.00Nm, 0-500.0Ncm, 0-50.99kgcm, 0-44.25lbin
                      • Quick & easy set up with removable chuck pins that adjust test diameter size
                      • Memory function allows convenient storage of up to 1000 readings for later retrieval
                      • One touch operation enables quick reset for subsequent tests
                      • Large, easy to read LCD displays
                      • PC connectivity with USB interface and free Digitorq software
                      • Truly portable with compact, light-weight design and internal, rechargeable batteries
                      • Recharge batteries with included 120/240V AC adapter/charger or utilize adapter for continuous use
                      • Durable, cast-aluminium heavy-duty construction withstands demanding wear and tear

                      Contents

                      Digital torque meter, USB cable, 120/240 VAC AC adapter, 30mm chuck pin (4pcs).

                      Technical Specifications

                      Torque Range N-m

                      0N-m to 5N-m

                      Accuracy

                      0.5%

                      SVHC

                      To Be Advised

                      Torque Range ft-lb

                      0in-lb to 44.25in-lb

                      Product Range

                      TNP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.