New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Stroboscopes
                      Print Page

                      ST-329BL-2

                      Stroboscope, Black Light LED Strobe Array, 60FPM to 120000FPM, 0.01 %, 120 VAC, 0 °C, 35 °C

                      SHIMPO INSTRUMENTS ST-329BL-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSHIMPO INSTRUMENTS
                      Manufacturer Part NoST-329BL-2
                      Newark Part No.81Y7322
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,800.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,800.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSHIMPO INSTRUMENTS
                      Manufacturer Part NoST-329BL-2
                      Newark Part No.81Y7322
                      Technical Datasheet

                      Data Sheet

                      Flash Rate Range60FPM to 120000FPM
                      Accuracy0.01%
                      Input Impedance-
                      Supply Voltage VAC120VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max35°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The ST-329BL-2 from Shimpo Instruments is a ST-329BL series blacklight LED stroboscope array. It is a permanent mount stroboscope with 24” (600mm) wide, 120VAC, 36 super bright CREE high powered LED lamps in 4 groups ideal for UV ink applications. It provides a bright, stable strobe light over a wide measurement range with a lifetime far exceeding xenon lit stroboscopes. It is easily mountable on production equipment. A separate control enclosure is connected with 6.5'(2m) cable to array. Operation is simple with the 8 button keypad and large, backlit LCD display. Phase shift, flash duration, plus flash rate are all quickly adjustable via controller. The unit can work off user programmed flash frequency or from a remote sensor’s signal which will automatically adjust to corresponding process fluctuations. It is designed for speed and frequency measurements in the printing, packaging, textile, automotive, cable, mining, steel, chemical, optical, medical and shipbuilding industries.

                      • Flash range of 60 to 120000flashes/min can be adjusted to meet almost any high-speed application
                      • Resolution is 0.1FPM (60FPM to 12000FPM), 1FPM (12001FPM to 20000FPM)
                      • Accuracy of 0.01%±1 digit of FS at 77°F (25°C)
                      • Backlit LCD display, long life LED operation
                      • 12V pulse input signal, M-12, 3pin
                      • Input pulse width over 50μs, temperature limits from 0°C to 35°C, humidity limits from 35 to 85% RH
                      • X2 and 1/2 keys for large adjustment rate change or +/- for fine tuning
                      • Phase shift advances/retards flash timing for viewing gear teeth, cutting surfaces, drifting images
                      • Delay time adjustment combined with leading or trailing edge activation
                      • Adjustable flash pulse duration, IP65 rating enclosure, dimension is 600mm x 153mm x 90mm

                      Applications

                      Test & Measurement

                      Contents

                      ST-329BL xenon stroboscope array, 6.5’ (2m) AC power cord, 9.8’ (3m) control/array connection cable (5 pin).

                      Technical Specifications

                      Flash Rate Range

                      60FPM to 120000FPM

                      Input Impedance

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Accuracy

                      0.01%

                      Supply Voltage VAC

                      120VAC

                      Operating Temperature Max

                      35°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.