Quantity | Price |
---|---|
1+ | $453.340 |
Product Information
Product Overview
The DT-105A CAL D from Shimpo Instruments is a DT-100 series hand held digital contact tachometer with LCD display. It is used to measure RPM measurement surface speed & length. The meter accurately measure rotational and surface speed as well as length. Built-in selector switch permits the user to display readings in a wide variety of engineering units. When measuring RPM, the user will mount the cone tip adapter or funnel tip adapter to end of the shaft and place in contact with the rotating shaft or element. When measuring surface speed or length, the 6inch circumference (1.9" diameter) is fitted to end of the shaft and placed in contact with moving surface. The tachometer has accuracy of ±0.06rpm (0.10 to 999.99rpm), ±0.6rpm (1,000.0 to 9,999.9 rpm), ±0.006%rpm (10,000 to 25,000rpm).
- Calibrated with data hand held digital contact tachometer
- Built-in memory for last, maximum, minimum and 10 separate readings
- Rugged cast aluminium housing
- 5 digit 0.47" (12mm) high LCD display
- For use in sunlight and for longest battery life, battery life of 65hour
- Display range from 0.10 to 25,000rpm with floating decimal
- 13 readings are stored in memory and retained for 5 minutes (last, max, min and 10 measurements)
- Flashing numerals for overrange indication
- Operating temperature range from 0°C to 45°C
- Weight is 400grams, dimension is 7.3inch x 2.4inch x 1.8inch (L x W x H)
Applications
Test & Measurement
Contents
DT-105A tachometer, Two cone adapters, One funnel adapter, 31/2" extension shaft, One surface speed wheel (6" circumference), Carrying case, Two AA batteries, Operating instructions.
Technical Specifications
0.1RPM to 25000RPM
185mm
60mm
45.7mm
45°C
To Be Advised
0.006%
1s
-
0°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate