Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.180 |
| 5+ | $23.980 |
| 10+ | $22.190 |
| 25+ | $20.200 |
| 50+ | $17.520 |
| 100+ | $16.320 |
Price for:Each
Minimum: 1
Multiple: 1
$25.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE56, YL
Newark Part No.06AC7496
Product RangeSE Series
Enclosure TypeHandheld
Enclosure MaterialPolycarbonate
External Height - Metric70.4mm
External Width - Metric147.3mm
External Depth - Metric240.8mm
IP Rating-
Body ColorYellow
NEMA Rating-
External Height - Imperial2.77"
External Width - Imperial5.8"
External Depth - Imperial9.48"
Product RangeSE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
70.4mm
External Depth - Metric
240.8mm
Body Color
Yellow
External Height - Imperial
2.77"
External Depth - Imperial
9.48"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
147.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.8"
Product Range
SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate