Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5600-000005-05KPG
Newark Part No.03AC1625
Product RangeM5600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $231.910 |
Price for:Each
Minimum: 40
Multiple: 40
$9,276.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5600-000005-05KPG
Newark Part No.03AC1625
Product RangeM5600 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeDigital
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating3VDC
Operating Pressure Max5000psi
Pressure Port Size1/4"
Port Style1/4" - 18 NPT
Supply Current-
Transducer Connection / Termination-
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeM5600 Series
SVHCBis(2-(2-methoxyethoxy)ethyl)ether
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Digital
Operating Pressure Min
0psi
Operating Pressure Max
5000psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
-
Supply Voltage Max
3.6VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Voltage Rating
3VDC
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
2.3VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
M5600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether
Download Product Compliance Certificate
Product Compliance Certificate