New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      SEK-SFA30

                      Evaluation Kit, SFA30, Formaldehyde sensor

                      Date/Lot Code

                      SENSIRION SEK-SFA30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSEK-SFA30
                      Newark Part No.13AJ4160
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$125.840
                      5+$117.980
                      10+$114.400
                      25+$110.110
                      50+$107.970
                      100+$102.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $125.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSEK-SFA30
                      Newark Part No.13AJ4160
                      Technical Datasheet

                      Data Sheet

                      Application Sub TypeFormaldehyde Sensor
                      Kit ContentsSFA30 Formaldehyde Sensor Module, USB-UART Cable, Jumper Wire Set
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      SEK-SFA30 evaluation kit has been designed for easy evaluation of Sensirion’s SFA30 formaldehyde sensor. In addition to the SFA30 sensor module, the SEK-SFA30 comes with a UART-USB cable for a plug-and-play connection to a PC and evaluation with Sensirion’s easy-to-use SEK-ControlCenter viewer software. For connecting the sensor to prototyping platforms such as Arduino or RaspberryPi, a 7-pin jumper wire cable is provided.

                      • Accuracy: ±20 ppb or ±20% of measured value, whichever is larger
                      • I²C / UART interface
                      • Supply voltage range: 3.3V or 5.0V
                      • Current consumption: 1.0mA (average)
                      • Measurement range: 0 to 1,000ppb
                      • Sensor output: formaldehyde concentration in ppb, RH, T
                      • Response time: <lt/>2 min
                      • Limit of detection: <lt/>20ppb

                      Contents

                      SFA30 formaldehyde sensor module, Jumper wire set, USB to UART cable.

                      Technical Specifications

                      Application Sub Type

                      Formaldehyde Sensor

                      SVHC

                      No SVHC (10-Jun-2022)

                      Kit Contents

                      SFA30 Formaldehyde Sensor Module, USB-UART Cable, Jumper Wire Set

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.