Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF480D25
Newark Part No.37M5718
Product RangePowerFin PF Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.100 |
| 5+ | $59.820 |
| 10+ | $58.860 |
| 25+ | $57.220 |
Price for:Each
Minimum: 3
Multiple: 1
$183.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF480D25
Newark Part No.37M5718
Product RangePowerFin PF Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max660VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangePowerFin PF Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The PF480D25 is a PCB mount Solid State Relay feature SCR output for heavy industrial loads and DC control input. The zero voltage turn-on comes with normally open output and thermally conductive epoxy encapsulation.
- 1200Vpk Transient overvoltage
- 0.1mARMS Maximum off-state leakage current at rated voltage
- 250Apk Maximum surge current (16.6ms)
- 1.6Vpk Maximum on-state voltage drop at rated current
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Solder
Operating Voltage Min
48VAC
Control Voltage Max
15VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
25A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
PowerFin PF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate