Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMP240D3
Newark Part No.01M8346
Product RangeMP Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.540 |
Price for:Each
Minimum: 1
Multiple: 1
$38.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMP240D3
Newark Part No.01M8346
Product RangeMP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeMP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
MP Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate