Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC60D160H
Newark Part No.41X7799
Product RangeHDC Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $425.750 |
| 5+ | $416.470 |
| 10+ | $409.710 |
| 25+ | $403.610 |
Price for:Each
Minimum: 2
Multiple: 1
$851.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC60D160H
Newark Part No.41X7799
Product RangeHDC Series
Technical Datasheet
Load Current160A
Operating Voltage Max48VDC
Control Voltage Max32VDC
Switching Mode-
Contactor MountingPanel
Operating Voltage Min7VDC
Control Voltage Min4.5VDC
Product RangeHDC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
160A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Control Voltage Min
4.5VDC
SVHC
No SVHC (12-Jan-2017)
Operating Voltage Max
48VDC
Switching Mode
-
Operating Voltage Min
7VDC
Product Range
HDC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate