Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoGNR10DCZ
Newark Part No.01P6230
Product RangeGNR Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $168.280 |
Price for:Each
Minimum: 1
Multiple: 1
$168.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoGNR10DCZ
Newark Part No.01P6230
Product RangeGNR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max280Vrms
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGNR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
GNR10DCZ is a GNR series din rail mount solid state relay. Approvals are designed in accordance with the requirements of IEC 62314, IEC 62314, IEC 60068-2-6 35mm/10-55Hz, IEC 60068-2-27 15G / 11ms IEC 61000-4-2 Level 3 Electrostatic Discharge, IEC 61000-4-3 Level 3 Radiated Electromagnetic Noise, IEC 61000-4-4 Level 3 Immunity to Electrically Fast Transients, IEC 61000-4-5 Level 3 Immunity to Electrical Surges, IEC 61000-4-6 Level 3 Conducted Electromagnetic Noise.
- Direct bond copper (DBC) substrate, LED input status indicator
- Built-in overvoltage protection, zero voltage turn-on output
- 10 Amps rated load current, control voltage range from 4 to 32VDC
- Contactor configuration terminal layout, zero voltage turn-on switching type
- Operating voltage range from 24 to 280Vrms, 16/10 AWG min/max solid wire
- UL 94V0 (self extinguishing) housing material, Green LED input status indicator
- Current regulated input resistance
- Maximum turn-off time is 1/2msec cycle
- Maximum turn-on time is 1/2msec cycle
- Ambient operating temperature range from -20 to 80°C
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
GNR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate