Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCTRB6025
Newark Part No.41X6043
Product RangeCTR Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCTRB6025
Newark Part No.41X6043
Product RangeCTR Series
Technical Datasheet
Load Current25A
Operating Voltage Max600VAC
Control Voltage Max140VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min90VAC
Product RangeCTR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CTRB6025 is a 3-phase 90mm standard DIN rail-mount Solid State Relay with box clamp type terminals and green LED status indicator display. The CTR series solid state relay features zero voltage turn-on thermal pad and SCR output for heavy industrial loads.
- Built-in overvoltage protection (internal TVS)
- UL508 Endurance rating for enhanced reliability
- 90VRMS Minimum turn-on voltage
- 10VRMS Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
- 10⁹Ω at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Load Current
25A
Control Voltage Max
140VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
CTR Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
90VAC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate