Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD4820
Newark Part No.01M7180
Product RangeCKR Series
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.940 |
| 5+ | $117.270 |
| 10+ | $114.590 |
| 25+ | $109.240 |
| 50+ | $103.900 |
| 100+ | $98.550 |
Price for:Each
Minimum: 1
Multiple: 1
$119.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD4820
Newark Part No.01M7180
Product RangeCKR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max530Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
CKR Series
Technical Docs (2)
Alternatives for CKRD4820
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate