Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $1.590 |
6000+ | $1.490 |
12000+ | $1.380 |
18000+ | $1.330 |
30000+ | $1.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,770.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP0602N.TCT
Newark Part No.18M7775
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleSLP2626P10
No. of Pins10Pins
Operating Voltage6V
Power Dissipation Pd2.5kW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
10Pins
Power Dissipation Pd
2.5kW
Automotive Qualification Standard
-
Diode Case Style
SLP2626P10
Operating Voltage
6V
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for TCLAMP0602N.TCT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate