Need more?
Quantity | Price |
---|---|
1+ | $0.622 |
25+ | $0.622 |
50+ | $0.622 |
100+ | $0.622 |
250+ | $0.622 |
500+ | $0.622 |
1000+ | $0.622 |
Product Information
Product Overview
The SM712.TCT is a Transient Voltage Suppressor (TVS) Diode, designed for asymmetrical protection in multi-point data transmission standard RS-485 applications. The SM712 may be used to protect devices from transient voltages resulting from electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. The SM712 features 400 Watts (tp = 8/20μs) of power handling capability to accommodate the higher transient voltage levels which may be expected in extended common mode applications. This provides higher equipment reliability and eliminates the guess work required when using zener diodes that are not rated to handle such transient conditions.
- Low Capacitance
- Low Clamping Voltage
- Solid-state Silicon Avalanche Technology
- Integrated Design Aids in Reducing Voltage Overshoot Associated with Trace Inductance
- Low Clamping Voltage of SM712 Minimizes Stress on Protected Transceiver
Applications
Communications & Networking, Security
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
SM Series
12V
SOT-23
13.3V
400W
Surface Mount
No SVHC (15-Jan-2019)
Bidirectional
20V
3Pins
13.3V
125°C
-
Technical Docs (2)
Alternatives for SM712.TCT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
