Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
3000+ | $0.252 |
6000+ | $0.233 |
12000+ | $0.218 |
18000+ | $0.203 |
30000+ | $0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$756.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSM36.TCT
Newark Part No.29X2728
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max60V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage40V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SM Series
Reverse Standoff Voltage
36V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
60V
No. of Pins
3Pins
Maximum Breakdown Voltage
40V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for SM36.TCT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate