New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SM12.TCT

                      TVS Diode, SM Series, Bidirectional, 12 V, 19 V, SOT-23, 3 Pins

                      Date/Lot Code

                      SEMTECH SM12.TCT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMTECH
                      Manufacturer Part NoSM12.TCT
                      Newark Part No.58K9962
                      Product RangeSM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      6000+$0.196
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 6000
                      Multiple: 3000
                      $1,176.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMTECH
                      Manufacturer Part NoSM12.TCT
                      Newark Part No.58K9962
                      Product RangeSM Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSM Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage12V
                      Clamping Voltage Max19V
                      Diode Case StyleSOT-23
                      No. of Pins3Pins
                      Minimum Breakdown Voltage13.3V
                      Maximum Breakdown Voltage13.3V
                      Peak Pulse Power Dissipation300W
                      Operating Temperature Max125°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The SM series TVS Diode Array designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. It is characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-anode design allows the user to protect one bidirectional data line or two unidirectional lines. It will meet the surge requirements of IEC 61000-4-2 (Formerly IEC 801-2), level 4 and Human Body Model for air and contact discharge.

                      • 300W Peak pulse power (tp= 8/20μs)
                      • Transient protection for data & power lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
                      • Transient protection for data & power lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
                      • Transient protection for data & power lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
                      • Protects one bidirectional line or two unidirectional lines
                      • Low clamping voltage
                      • Solid-state silicon avalanche technology
                      • 5, 12, 15, 24 and 36V Working voltages
                      • -55 to 125°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Industrial

                      Technical Specifications

                      Product Range

                      SM Series

                      Reverse Standoff Voltage

                      12V

                      Diode Case Style

                      SOT-23

                      Minimum Breakdown Voltage

                      13.3V

                      Peak Pulse Power Dissipation

                      300W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (15-Jan-2019)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      19V

                      No. of Pins

                      3Pins

                      Maximum Breakdown Voltage

                      13.3V

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SM12.TCT

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.