New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      SD24C

                      ESD Protection Device, 44 V, SOD-323, 2 Pins, 24 V, 350 W, SDxxC Series

                      Date/Lot Code

                      SEMTECH SD24C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMTECH
                      Manufacturer Part NoSD24C
                      Newark Part No.64T3996
                      Product RangeSDxxC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      898 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.260
                      10+$1.100
                      25+$1.010
                      50+$0.939
                      100+$0.819
                      250+$0.747
                      500+$0.675
                      1000+$0.656
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMTECH
                      Manufacturer Part NoSD24C
                      Newark Part No.64T3996
                      Product RangeSDxxC
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max44V
                      TVS PolarityBidirectional
                      Diode Case StyleSOD-323
                      No. of Pins2Pins
                      Reverse Standoff Voltage24V
                      Clamping Voltage Max44V
                      Operating Voltage24V
                      Power Dissipation Pd350W
                      Minimum Breakdown Voltage-
                      Maximum Breakdown Voltage-
                      Peak Pulse Power Dissipation350W
                      Operating Temperature Max125°C
                      Diode MountingSurface Mount
                      Qualification-
                      Product RangeSDxxC
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Product Overview

                      The SDxxC series single line TVS Diode designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers and PDA's. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The device is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. It is available with working voltages of 5 to 24V. The device will fit on the same PCB pad area as a 0805 MLV device. They give the designer the flexibility to protect one line in applications where arrays are not practical. It is used to meet the ESD immunity requirements of IEC 61000-4-2,level 4 (±15kV air, ±8kV contact discharge).

                      • Protects one I/O or power line
                      • Low clamping voltage
                      • Low leakage current
                      • Solid-state silicon avalanche technology
                      • -55 to 125°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Clamping Voltage Vc Max

                      44V

                      Diode Case Style

                      SOD-323

                      Reverse Standoff Voltage

                      24V

                      Operating Voltage

                      24V

                      Minimum Breakdown Voltage

                      -

                      Peak Pulse Power Dissipation

                      350W

                      Diode Mounting

                      Surface Mount

                      Product Range

                      SDxxC

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Bidirectional

                      No. of Pins

                      2Pins

                      Clamping Voltage Max

                      44V

                      Power Dissipation Pd

                      350W

                      Maximum Breakdown Voltage

                      -

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SD24C

                      6 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.