New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diode Modules
                      Print Page

                      SKMD 40F04

                      Diode Module, 400 V, 37 A, 2 V, 1 Pair Common Cathode, Module, 3 Pins

                      SEMIKRON SKMD 40F04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMIKRON
                      Manufacturer Part NoSKMD 40F04
                      Newark Part No.63K6178
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSEMIKRON
                      Manufacturer Part NoSKMD 40F04
                      Newark Part No.63K6178
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage400V
                      Average Forward Current37A
                      Forward Voltage Max2V
                      Diode Module Configuration1 Pair Common Cathode
                      Diode Case StyleModule
                      No. of Pins3Pins
                      Operating Temperature Max125°C
                      Forward Surge Current1.1kA
                      Diode MountingPanel
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Alternatives for SKMD 40F04

                      1 Product Found

                      Product Overview

                      The SKMD 40F04 is a SEMIPACK® 1 Fast Diode Module with heat transfer through ceramic insulated metal baseplate. It is suitable for self-commutated inverters, DC choppers, inductive heating, electronic welders and general power switching applications.

                      • Hard soldered joints for high reliability
                      • Center tap connection

                      Applications

                      Power Management, Motor Drive & Control, HVAC

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      400V

                      Forward Voltage Max

                      2V

                      Diode Case Style

                      Module

                      Operating Temperature Max

                      125°C

                      Diode Mounting

                      Panel

                      SVHC

                      No SVHC (15-Jun-2015)

                      Average Forward Current

                      37A

                      Diode Module Configuration

                      1 Pair Common Cathode

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      1.1kA

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.