Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM600GB126D
Newark Part No.65H6846
Product RangeSEMITRANS 2 SKM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $422.200 |
| 25+ | $397.900 |
Price for:Each
Minimum: 12
Multiple: 12
$5,066.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM600GB126D
Newark Part No.65H6846
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityN Channel
DC Collector Current660A
Continuous Collector Current660A
Collector Emitter Saturation Voltage Vce(on)2.15V
Collector Emitter Saturation Voltage2.12V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Transistor Case StyleSEMITRANS 3
IGBT TerminationStud
No. of Pins7Pins
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
660A
Collector Emitter Saturation Voltage Vce(on)
2.15V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
N Channel
Continuous Collector Current
660A
Collector Emitter Saturation Voltage
2.12V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
SEMITRANS 3
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate