Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $71.830 |
5+ | $66.080 |
10+ | $61.060 |
25+ | $59.140 |
50+ | $57.230 |
100+ | $55.310 |
Price for:Each
Minimum: 1
Multiple: 1
$71.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKE 81/12
Newark Part No.55X3154
Product RangeSKKE
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current82A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2kA
Diode MountingPanel
Product RangeSKKE
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.55V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
82A
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
SKKE
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability