Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114991193
Newark Part No.29AK9911
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.130 |
Price for:Each
Minimum: 1
Multiple: 1
$30.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114991193
Newark Part No.29AK9911
Technical Datasheet
Product TypeUSB to CAN Analyzer Adapter
No. of Ports1 Port
Data Rate-
Bus Connector TypeUSB
Supported OSLinux, Windows
For Use WithPC to CAN Communication
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
USB to CAN analyser adapter with USB cable is used to import the acquired CAN-BUS data to your computer for analysis. With the help of the supporting software, you can use this USB-CAN Analyser to develop, test, manage, and maintain CAN Bus network, as well as receiving, sending, analysing CAN data.
- Optimized the conversion protocol, improved conversion efficiency
- Saving the customized settings automatically
- Customized receiving ID, easy to debug
- Visualized CAN-BUS status
- Can be saved as Excel or TXT file
- Receiving data can be refreshed and checked in order
Technical Specifications
Product Type
USB to CAN Analyzer Adapter
Data Rate
-
Supported OS
Linux, Windows
Product Range
-
No. of Ports
1 Port
Bus Connector Type
USB
For Use With
PC to CAN Communication
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate