Quantity | Price |
---|---|
1+ | $1,242.800 |
Product Information
Product Overview
reComputer J4012 is a hand-size edge AI box built with NVIDIA Jetson Orin™ NX 16GB module which delivers up to 100 TOPS AI performance and has a rich set of IOs including USB 3.2 ports(4x), HDMI 2.1, M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin and more. It is also equipped with an aluminum case, a cooling fan with a heatsink, and a pre-installed Jetpack System with NVIDIA JetPack™. As part of the NVIDIA Jetson ecosystem, reComputer J4012 is ready for your next AI application development and deployment.
- Compact size
- 4x USB 3.2, HDMI 2.1, 2xCSI, 1 xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN, and GPIO
- Pre-installed JetPack with NVIDIA JetPack™ 5.1 on included 128GB NVMe SSD, Linux OS BSP, 128GB SSD
- Support Jetson software and leading AI frameworks and software platforms
Contents
NVDIA Jetson Orin™ NX 16GB x1, Seeed carrier board (reComputer J401) x1, 128GB NVMe SSD x 1, Aluminum heatsink with fan x1, Aluminum case (black) x1, 12V/5A(Barrel jack 5.5/2.5mm) power adapter (power cord not included) x1.
Technical Specifications
-
ARM
-
-
-
Cortex-A78AE
NVDIA Jetson Orin NX 16GB, Seeed Carrier Board, 128GB NVMe SSD, Alum Heatsink with Fan, Alum Case
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
