2. Security
                                                                                                    3. Intrusion Detection
                                                                                                    4. Alarm Switches
                                                                                                    Print Page

                                                                                                    SM-4104-TQ/W

                                                                                                    Alarm Switch, SPST, Reed Switch, 24 mm, 24 mm, 30 mm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM SM-4104-TQ/W
                                                                                                    SECO-LARM SM-4104-TQ/W
                                                                                                    SECO-LARM SM-4104-TQ/W
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSM-4104-TQ/W
                                                                                                    Newark Part No.47Y5926
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSM-4104-TQ/W
                                                                                                    Newark Part No.47Y5926
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Contact ConfigurationSPST
                                                                                                    Switch TypeReed Switch
                                                                                                    External Height24mm
                                                                                                    External Width24mm
                                                                                                    External Depth30mm
                                                                                                    No. of Contacts1 Contact
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Quick-Connect Contactreed switch is SPST, iridium-plated to have a high melting point and Vickers hardness, which results in higher handling power and long life.

                                                                                                    • Circuit type N.C. Operation gap
                                                                                                    • 1" (25mm)
                                                                                                    • Color White
                                                                                                    • Case High-impact ABS plastic
                                                                                                    • Terminal Gold-plated
                                                                                                    • Contacts Iridium-plated
                                                                                                    • Contact rating 0.1A@100VDC (max)
                                                                                                    • 1.0A@10VDC (max)
                                                                                                    • 10W (max)
                                                                                                    • Temperature -68°~158° F (-20°~70° C)
                                                                                                    • Switch cycles 50 Million (0.1mA@5VDC)
                                                                                                    • Switch dimensions 1-3/16"x15/16"x3/8" (30x24x9mm)
                                                                                                    • Magnet dimensions 1-3/16"x15/16"x1/2" (30x24x13mm)
                                                                                                    • Magnet Rare-earth Neodymium alloy

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Switch Type

                                                                                                    Reed Switch

                                                                                                    External Width

                                                                                                    24mm

                                                                                                    No. of Contacts

                                                                                                    1 Contact

                                                                                                    Contact Configuration

                                                                                                    SPST

                                                                                                    External Height

                                                                                                    24mm

                                                                                                    External Depth

                                                                                                    30mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised