Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
- Coil cord with 4mm snap and banana plug
- Suitable for use with AMWS61M wristband
Contents
Coil cord, Alligator clip.
Technical Specifications
Lead Length
6ft
Ground Terminals
Stud
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate