Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No770785
Newark Part No.32AK5259
Product RangeC10 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,355.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,355.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770785
Newark Part No.32AK5259
Product RangeC10 Series
Technical Datasheet
Mat TypeDissipative Mat Roll
Mat ColourTransparent
Mat MaterialTPU (Thermoplastic Polyurethane)
Ground Terminal Type-
Width - Imperial24"
Length - Imperial50ft
Width - Metric610mm
Length - Metric15.24m
Product RangeC10 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Dissipative Mat Roll
Mat Material
TPU (Thermoplastic Polyurethane)
Width - Imperial
24"
Width - Metric
610mm
Product Range
C10 Series
Mat Colour
Transparent
Ground Terminal Type
-
Length - Imperial
50ft
Length - Metric
15.24m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate