Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $50.020 |
Price for:Each
Minimum: 1
Multiple: 1
$50.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No770097
Newark Part No.67AC7246
Technical Datasheet
Mat Type2 Layer Dissipative Tray Liner
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Length24"
Width - Imperial16"
Length - Imperial24"
External Width16"
Thickness0.063"
Width - Metric406.4mm
Length - Metric609.6mm
Mat FeaturesDissipative 2 Layer
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Tray Liner
Mat Material
Rubber
Length
24"
Length - Imperial
24"
Thickness
0.063"
Length - Metric
609.6mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
16"
External Width
16"
Width - Metric
406.4mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate