Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No732
Newark Part No.99F7840
Product Range700 Series
Your Part Number
Technical Datasheet
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
Price for:Each
Minimum: 1
Multiple: 1
$36.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No732
Newark Part No.99F7840
Product Range700 Series
Technical Datasheet
End To Ground Resistance35Mohm
No. of Studs-
Lead Length1.8m
Ground Terminals-
Product Range700 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Replacement dual operator remote for 724 workstation monitor
- Compatible with dual wire wrist straps
- Easy-to-install housing, mounts easily to most machinery and work areas
Contents
732 dual operator remote, Mounting hardware.
Technical Specifications
End To Ground Resistance
35Mohm
Lead Length
1.8m
Product Range
700 Series
No. of Studs
-
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate