Print Page
Image is for illustrative purposes only. Please refer to product description.
344 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No4720
Newark Part No.95B9075
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max66.04mm
Lead Length-
Wristband ColourBlue
Ground Terminals-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Dual-wire thermoplastic adjustable wrist strap
- Zipper style latching mechanism easily adjusts to most wrist sizes
- 3.4mm dual conductor jack designed for use with SCS dual-wire coil cords (sold separately)
- Cleanable with water/mild detergent or 10% isopropyl solution
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Circumference Max
66.04mm
Wristband Colour
Blue
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate