Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No3HIC125
Newark Part No.39M5893
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels30%, 40%, 50%
External Height3"
External Width2"
For Use WithMoisture Barrier Bags
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 3HIC125 is a 3-spot Humidity Indicator Card printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including a HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly. It is approved for use by DOD, NATO and governmental agencies for method II packaging.
- Blotting paper impregnated with cobaltous chloride material
- Based on ambient temperature of 75°F
- Complies with MS 20003-2 and MIL-P-116
Applications
Test & Measurement, Defence, Military & Aerospace
Technical Specifications
No. of Spots
3 Spot
External Height
3"
For Use With
Moisture Barrier Bags
SVHC
No SVHC (17-Jan-2023)
Relative Humidity Levels
30%, 40%, 50%
External Width
2"
Product Range
-
Technical Docs (2)
Alternatives for 3HIC125
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate