Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.130 |
Price for:Each
Minimum: 1
Multiple: 1
$37.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No2224
Newark Part No.89F880
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max88.9mm
Lead Length10ft
Wristband ColourBurgundy
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Single-wire adjustable fabric wrist strap with 4mm snap stud
- Wrist band includes 10 feet coil cord and alligator clip
- Provides a cost-effective method of grounding personnel
- Adjusts to any size wrist
- 360-degree contact around wrist
- Comfortable to ware
- Custom fit
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
10ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
88.9mm
Wristband Colour
Burgundy
Product Range
-
Technical Docs (2)
Alternatives for 2224
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate