Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoEF11.0035.0010.01
Newark Part No.94C1319
Product RangeEF11 Series
Also Known AsEF11.ABTWF200C0.0010.01
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $49.230 | $9.410 |
| 10+ | $47.340 | $9.410 |
| 25+ | $42.110 | $9.410 |
| 50+ | $38.760 | $9.410 |
| 100+ | $36.660 | $9.410 |
| 250+ | $35.610 | $9.410 |
| 500+ | $35.190 | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoEF11.0035.0010.01
Newark Part No.94C1319
Product RangeEF11 Series
Also Known AsEF11.ABTWF200C0.0010.01
Technical Datasheet
Connector TypeIEC C20
Power Entry Module ApplicationsGeneral Purpose
Current Rating20A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeEF11 Series
SVHCLead
Technical Specifications
Connector Type
IEC C20
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
EF11 Series
Power Entry Module Applications
General Purpose
Current Rating
20A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability