Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDC11.0031.001
Newark Part No.88K1892
Product RangeDC11 Series
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 10+ | $20.960 |
| 25+ | $20.150 |
| 50+ | $19.110 |
| 100+ | $18.230 |
| 250+ | $17.270 |
| 500+ | $16.380 |
| 1000+ | $15.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC11.0031.001
Newark Part No.88K1892
Product RangeDC11 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating12A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeDC11 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC11.0031.001 is an Illuminated IEC power Entry Module without line filter, UL94V-0 black thermoplastic housing. Appliance inlet protection class I, 2-pole line switch and quick connect terminals (4.8 x 0.8mm). Screw-on version from front or rear side, snap-in version from front side panel mount. Ideal for application with high transient loads.
- Ultra-compact design
- Line switch non-illuminated or illuminated
- 6mm Maximum screw thickness
- IP40 Protection degree
- -25 to 70°C Operating temperature range
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 27.6x31.6mm
- Fixing Centres: 36mm, 4.8x0.8mm Quick Connect Terminals
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
DC11 Series
Power Entry Module Applications
General Purpose
Current Rating
12A
Switch Type
2-Pole Switch
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability