Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoC22F.0002
Newark Part No.60W2110
Product RangeC22F Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $49.530 |
Price for:Each
Minimum: 40
Multiple: 40
$1,981.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoC22F.0002
Newark Part No.60W2110
Product RangeC22F Series
Technical Datasheet
Product RangeC22F Series
Connector TypeIEC C22
Power Entry Module ApplicationsMedical
Current Rating20A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Fuse Holder-
Contact Termination TypeSolder
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
C22F Series
Power Entry Module Applications
Medical
Current Rating
20A
Switch Type
-
Fuse Holder
-
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C22
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Solder
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate