Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6160.0013
Newark Part No.23M2001
Product Range2573 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 100+ | $1.770 | $0.739 |
| 250+ | $1.680 | $0.739 |
| 500+ | $1.570 | $0.739 |
| 1000+ | $1.470 | $0.739 |
| 2500+ | $1.420 | $0.739 |
Price for:Each
Minimum: 200
Multiple: 100
$147.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0013
Newark Part No.23M2001
Product Range2573 Series
Technical Datasheet
Product Range2573 Series
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCLead
Product Overview
The 2573 series Panel mount C8 IEC Appliance Inlet with solder, PCB or quick-connect terminals. It is made of PA6 housing.
- Screw-on or rivet mounting
- Front side
- 1 Function
- Suitable for appliances with protection class II according to IEC 61140
- 70°C Pin temperature
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Product Range
2573 Series
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C8 Inlet
Current Rating
2.5A
Connector Mounting
Flange Mount
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability