Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4431.1047
Newark Part No.41T1979
Product RangeUP1 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4431.1047
Newark Part No.41T1979
Product RangeUP1 Series
Technical Datasheet
Product RangeUP1 Series
Pushbutton Switch TypeStandard
Contact Voltage AC Nom115V
Contact ConfigurationDPDT
Switch Operation-
Contact Current AC Max16A
Contact Voltage VAC115V
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
UP1 Series
Contact Voltage AC Nom
115V
Switch Operation
-
Contact Voltage VAC
115V
Illumination Color
Non Illuminated
SVHC
No SVHC (14-Jun-2023)
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Contact Current AC Max
16A
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate