Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4431.1016
Newark Part No.41T1950
Product RangeUP1 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4431.1016
Newark Part No.41T1950
Product RangeUP1 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeUP1 Series
Contact Voltage AC Nom230V
Contact ConfigurationDPST
Switch Operation-
Pushbutton Actuator StyleDouble Headed - Rectangular
Actuator / Cap ColourGreen, Red
Contact Current AC Max16A
Contact Voltage VAC230V
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)22mm x 46mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
230V
Switch Operation
-
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
230V
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22mm x 46mm
Product Range
UP1 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Double Headed - Rectangular
Contact Current AC Max
16A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate