Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4431.1015
Newark Part No.41T1949
Product RangeUP1 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part No4431.1015
Newark Part No.41T1949
Product RangeUP1 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeUP1 Series
Contact Voltage AC Nom115V
Contact ConfigurationDPST
Switch Operation-
Pushbutton Actuator StyleDouble Headed - Rectangular
Actuator / Cap ColourGreen, Red
Contact Current AC Max16A
Contact Voltage VAC115V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)22mm x 47.2mm
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
115V
Switch Operation
-
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
115V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (14-Jun-2023)
Product Range
UP1 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Double Headed - Rectangular
Contact Current AC Max
16A
IP Rating
IP65
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22mm x 47.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate