Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4303.2903
Newark Part No.24B179
Product RangeFusedrawer 3 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $9.390 |
| 25+ | $9.130 |
Price for:Each
Minimum: 20
Multiple: 10
$187.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4303.2903
Newark Part No.24B179
Product RangeFusedrawer 3 Series
Technical Datasheet
Fuse Holder TypeFuse Drawer
Fuse Current-
Fuse Size Held6.3mm x 32mm
Holder TerminalsSpring
No. of Fuses2Fuses
Product RangeFusedrawer 3 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Fuse Drawer
Fuse Size Held
6.3mm x 32mm
No. of Fuses
2Fuses
Voltage Rating VAC
-
SVHC
No SVHC (21-Jan-2025)
Fuse Current
-
Holder Terminals
Spring
Product Range
Fusedrawer 3 Series
Voltage Rating VDC
-
Technical Docs (2)
Alternatives for 4303.2903
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate