Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3403.0159.24
Newark Part No.53R0943
Product RangeUMT 250 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 5000+ | $1.020 |
| 50000+ | $0.850 |
Price for:Each
Minimum: 4000
Multiple: 2000
$4,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0159.24
Newark Part No.53R0943
Product RangeUMT 250 Series
Technical Datasheet
Fuse Current200mA
Product RangeUMT 250 Series
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style4012
Breaking Capacity Current AC200A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
200mA
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Breaking Capacity Current AC
200A
SVHC
Lead
Product Range
UMT 250 Series
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate