Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3101.0110
Newark Part No.92F1946
Product RangeFPG1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.660 |
Price for:Each
Minimum: 200
Multiple: 100
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0110
Newark Part No.92F1946
Product RangeFPG1 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFPG1 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FPG1 series Shock Safe front side Panel-mount Fuseholder with black thermoplastic body and tin-plated copper alloy solder or quick-connect terminals. It supports mounting by means of fixing nut.
- Compact design
- Heading with finger grip and slotted available
- PC2 Shock-Safe category
- IP40/IP67 Protection rating
- UL94V-0 Flammability rating
- Iron soldering methods
- ≤10mΩ at 20mV Contact resistance
- -40 to 85°C Admissible ambient air temperature
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
FPG1 Series
Voltage Rating VDC
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability