Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-119-048
Newark Part No.41AH7705
Product RangeNR010 Series
Your Part Number
Technical Datasheet
1,131 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.320 |
| 50+ | $1.200 |
| 100+ | $1.140 |
| 250+ | $1.090 |
| 500+ | $1.040 |
| 1000+ | $0.982 |
| 2500+ | $0.954 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-119-048
Newark Part No.41AH7705
Product RangeNR010 Series
Technical Datasheet
Product RangeNR010 Series
Voltage Rating125VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect / Wire Lead
SVHCNo SVHC (21-Jan-2025)
Product Overview
- NR010 series NEMA line outlet 5-15R
- Snap-in mounting, front side
- Line outlet protection class I
- Quick connect terminal 6.3mm x 0.8mm
- Extended operating temperature range -25 ˚C to 150˚C for PDUs in data centres
Technical Specifications
Product Range
NR010 Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Quick Connect / Wire Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability