Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-103-016
Newark Part No.33AC6166
Product Range4797-5 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.300 |
| 250+ | $4.090 |
| 500+ | $3.900 |
| 1000+ | $3.690 |
| 2500+ | $3.590 |
Price for:Each
Minimum: 100
Multiple: 50
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-016
Newark Part No.33AC6166
Product Range4797-5 Series
Technical Datasheet
Product Range4797-5 Series
IEC Connector TypeIEC C19 Outlet
Current Rating20A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-103-016 from Schurter is a 4797-5 series IEC appliance outlet J with integrated light pipes. The insulation cover suitable for appliances with protection class I accordance to IEC 61140. It is approved by SEV, UL file no E103791 approvals and ideal for smart PDU and UPS applications.
- Light pipe position B and C, pre-assembled light pipes
- Integrated light pipe for space saving status indication, clear assignment of the status indication
- Panel mount, snap-in version from front side
- Operation temperature from -25°C to 70°C
- 16A/250VAC, 50Hz IEC rating
- 1.5mm panel thickness
- Dielectric strength is <gt/> 1.5KVAC between L-N
- IP-protection from front side IP 40 accordance to IEC 60529
- Thermoplastic, black, UL 94V-0 housing, light pipe length is ø2 x 27.5mm
- Outlet J receptacle with PCB mounting terminal
Technical Specifications
Product Range
4797-5 Series
Current Rating
20A
Voltage Rating
250VAC
Contact Termination Type
Through Hole
IEC Connector Type
IEC C19 Outlet
Gender
Receptacle
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate