Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1301.9319
Newark Part No.32C4758
Product RangeLSH Series
Your Part Number
Technical Datasheet
508 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.583 | $0.172 |
| 10+ | $0.521 | $0.172 |
| 25+ | $0.469 | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1301.9319
Newark Part No.32C4758
Product RangeLSH Series
Technical Datasheet
Product RangeLSH Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force1.6N
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1301.9319 is a short-stroke SMD Tactile Switch with momentary action and SPST contact arrangement. It has horizontal actuator and gull-wing silver-plated terminals.
- Reliable tactile feedback
- Simple assembly, long life time and short lead time
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Product Range
LSH Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.6N
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability