Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1100.7097
Newark Part No.70K7116
Product RangeMCS18 Front Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $9.830 |
Price for:Each
Minimum: 200
Multiple: 100
$1,966.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1100.7097
Newark Part No.70K7116
Product RangeMCS18 Front Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMCS18 Front Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Contact Current Max125mA
Actuator StyleSquare Button
Actuating Force300gf
Contact Voltage DC Nom48V
Operating Force3N
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm x 18mm
IP RatingIP65
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
125mA
Actuating Force
300gf
Operating Force
3N
Switch Dimensions (L x W)
18mm x 18mm
Illumination
Non Illuminated
Product Range
MCS18 Front Series
Switch Mounting
Panel Mount
Actuator Style
Square Button
Contact Voltage DC Nom
48V
Contact Rating
125mA at 48VDC
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate